3M-VHB-TAPE-LSE-160WF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSE-160WF-6-5

DigiKey Part Number
1067-LSE-160WF-6-5-ND
Manufacturer
Manufacturer Product Number
LSE-160WF-6-5
Description
TAPE DBL SIDED WHITE 6"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
0.0570" (57.0 mils, 1.448mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
6.00" (152.40mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
Bonding
Temperature Range
50°F ~ 100°F (10°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 77°F (16°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,186.99000kr.1,186.99
10kr.925.49100kr.9,254.91
25kr.844.04440kr.21,101.11
50kr.789.44520kr.39,472.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,186.99000
Unit Price with VAT:kr.1,483.73750