
LSE-160WF-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-160WF-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-160WF-0.5-5 |
Description | TAPE DBL SIDED WHITE 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.24000 | kr.193.24 |
| 10 | kr.148.05300 | kr.1,480.53 |
| 25 | kr.133.96920 | kr.3,349.23 |
| 50 | kr.124.52880 | kr.6,226.44 |
| 100 | kr.116.01810 | kr.11,601.81 |
| 250 | kr.106.04136 | kr.26,510.34 |
| 500 | kr.99.35348 | kr.49,676.74 |
| Unit Price without VAT: | kr.193.24000 |
|---|---|
| Unit Price with VAT: | kr.241.55000 |


