
LSE-110WFSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-LSE-110WFSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | LSE-110WFSQ-12(6) |
Description | TAPE DBL SIDED WHITE 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) 1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) 1' | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,089.08000 | kr.1,089.08 |
| 12 | kr.832.66833 | kr.9,992.02 |
| 30 | kr.759.72200 | kr.22,791.66 |
| 54 | kr.717.93167 | kr.38,768.31 |
| Unit Price without VAT: | kr.1,089.08000 |
|---|---|
| Unit Price with VAT: | kr.1,361.35000 |

