
LSE-060WF-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-060WF-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-060WF-0.75-5 |
Description | TAPE DBL SIDED WHITE 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color White |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 60°F ~ 77°F (16°C ~ 25°C) |
Thickness 0.0236" (23.6 mils, 0.600mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.249.48000 | kr.249.48 |
| 10 | kr.191.58200 | kr.1,915.82 |
| 25 | kr.173.55360 | kr.4,338.84 |
| 50 | kr.161.46580 | kr.8,073.29 |
| 100 | kr.151.31680 | kr.15,131.68 |
| Unit Price without VAT: | kr.249.48000 |
|---|---|
| Unit Price with VAT: | kr.311.85000 |

