
INVLBL-012 | |
|---|---|
DigiKey Part Number | INVLBL-012-ND |
Manufacturer | |
Manufacturer Product Number | INVLBL-012 |
Description | LABEL INVNTRY CNTRL 1"DIA 1000PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blank 1.00" Dia (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Blank | |
For Use With/Related Products | Inventory Control | |
Material | - | |
Label Size | 1.00" Dia (25.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.44000 | kr.136.44 |
| Unit Price without VAT: | kr.136.44000 |
|---|---|
| Unit Price with VAT: | kr.170.55000 |





