Image for INVLBL-010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INVLBL-010

DigiKey Part Number
INVLBL-010-ND
Manufacturer
Manufacturer Product Number
INVLBL-010
Description
LABEL INVNTRY CNTRL 4"X3" 1000PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blank 4.00" L x 3.00" W (101.6mm x 76.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Spool
Part Status
Active
Label Type
Blank
For Use With/Related Products
Inventory Control
Material
-
Label Size
4.00" L x 3.00" W (101.6mm x 76.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.318.52000kr.318.52
Manufacturers Standard Package
Unit Price without VAT:kr.318.52000
Unit Price with VAT:kr.398.15000
Alternate Color
LABEL INVNTRY CNTRL 4"X3" 1000PC
In-Stock: 0
Unit Price: kr.295.25000
LABEL INVNTRY CNTRL 4"X3" 1000PC
In-Stock: 0
Unit Price: kr.284.79000
LABEL INVNTRY CNTRL 4"X3" 1000PC
In-Stock: 0
Unit Price: kr.284.79000
LABEL INVNTRY CNTRL 4"X3" 1000PC
In-Stock: 0
Unit Price: kr.284.79000