3M 913-72 2 X 30FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-72-2-30

DigiKey Part Number
1067-913-72-2-30-ND
Manufacturer
Manufacturer Product Number
913-72-2-30
Description
TAPE CONSPICUITY RED 2"X10YD
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Conspicuity Marking Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
30' (9.1m) 10 yds
Color
Red
Usage
Marking, Retroreflective
Temperature Range
36°F (2°C) Min
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.