


GM400-5-6 | |
|---|---|
DigiKey Part Number | 1067-GM400-5-6-ND |
Manufacturer | |
Manufacturer Product Number | GM400-5-6 |
Description | TAPE GRIP MATERIAL BLK 5"X6YDS |
Customer Reference | |
Detailed Description | Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 5.00" (127.00mm) X 18' (5.5m) 6 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0280" (28.0 mils, 0.711mm) |
Series | Width 5.00" (127.00mm) |
Packaging Bulk | Length 18' (5.5m) 6 yds |
Part Status Obsolete | Color Black |
Tape Type Gripping Material | Usage Gripping |
Adhesive Pressure Sensitive Adhesive (PSA) | Temperature Range -40°F ~ 160°F (-40°C ~ 71°C) |
Backing, Carrier Polyester Mesh | Base Product Number |
Thickness 0.0330" (33.0 mils, 0.840mm) |

