4-6-GM400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-6-GM400

GM400-4-6

DigiKey Part Number
1067-GM400-4-6-ND
Manufacturer
Manufacturer Product Number
GM400-4-6
Description
TAPE GRIP MATERIAL BLK 4"X6YDS
Customer Reference
Detailed Description
Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 4.00" (101.60mm) X 18' (5.5m) 6 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Gripping Material
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyester Mesh
Thickness
0.0330" (33.0 mils, 0.840mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0280" (28.0 mils, 0.711mm)
Width
4.00" (101.60mm)
Length
18' (5.5m) 6 yds
Color
Black
Usage
Gripping
Temperature Range
-40°F ~ 160°F (-40°C ~ 71°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.