
F9469PC-0.375-5 | |
|---|---|
DigiKey Part Number | 1067-F9469PC-0.375-5-ND |
Manufacturer | |
Manufacturer Product Number | F9469PC-0.375-5 |
Description | TAPE ADHSV TRNSFR CLR 3/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.38" (9.65mm) 3/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 0.38" (9.65mm) 3/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0090" (9.0 mils, 0.229mm) | Base Product Number |
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.75.43714 | kr.528.06 |
| Unit Price without VAT: | kr.75.43714 |
|---|---|
| Unit Price with VAT: | kr.94.29643 |

