

F9460PC-2-5 | |
---|---|
DigiKey Part Number | 1067-F9460PC-2-5-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC-2-5 |
Description | TAPE ADHSV TRNSFR CLR 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.204.67000 | kr.204.67 |
10 | kr.156.90200 | kr.1,569.02 |
25 | kr.142.01360 | kr.3,550.34 |
50 | kr.132.03320 | kr.6,601.66 |
100 | kr.123.03680 | kr.12,303.68 |
250 | kr.112.49048 | kr.28,122.62 |
500 | kr.105.42144 | kr.52,710.72 |
Unit Price without VAT: | kr.204.67000 |
---|---|
Unit Price with VAT: | kr.255.83750 |