

CN3190SQ-2(5) | |
---|---|
DigiKey Part Number | 1067-CN3190SQ-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | CN3190SQ-2(5) |
Description | RF EMI SHLDING SHEET 2"X2" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.118.52800 | kr.592.64 |
10 | kr.108.22400 | kr.1,082.24 |
25 | kr.97.12640 | kr.2,428.16 |
100 | kr.90.72000 | kr.9,072.00 |
Unit Price without VAT: | kr.118.52800 |
---|---|
Unit Price with VAT: | kr.148.16000 |