


AB5100HF-8.26-10 | |
|---|---|
DigiKey Part Number | 1067-AB5100HF-8.26-10-ND |
Manufacturer | |
Manufacturer Product Number | AB5100HF-8.26-10 |
Description | RF EMI ABSORBING TAPE 10MX8.26" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB5100HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.260" (209.80mm) X 32.810' (10.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.039" (1.00mm) |
Manufacturer 3M (TC) | Operating Temperature -25°C ~ 85°C |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Bulk | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Tape | Shelf Life Start Date of Manufacture |
Length 32.810' (10.00m) | Storage/Refrigeration Temperature 70°F (21°C) |
Width 8.260" (209.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,408.49000 | kr.16,408.49 |
| Unit Price without VAT: | kr.16,408.49000 |
|---|---|
| Unit Price with VAT: | kr.20,510.61250 |

