Thermal Pad Copper 10.00m x 76.20mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9876-15-3-10

DigiKey Part Number
1067-9876-15-3-10-ND
Manufacturer
Manufacturer Product Number
9876-15-3-10
Description
THERM TAPE 10M X 76.2MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Copper 10.00m x 76.20mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0059" (0.151mm)
Manufacturer
3M (TC)
Material
Copper
Series
Adhesive
Adhesive - One Side
Packaging
Bulk
Backing, Carrier
Acrylic Tape
Part Status
Active
Color
Copper
Usage
Thermally Conductive
Shelf Life
24 Months
Type
Heat Spreading Tape, Roll
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
10.00m x 76.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,155.48000kr.3,155.48
10kr.2,558.04400kr.25,580.44
Manufacturers Standard Package
Unit Price without VAT:kr.3,155.48000
Unit Price with VAT:kr.3,944.35000