
9876-15-2-10 | |
|---|---|
DigiKey Part Number | 1067-9876-15-2-10-ND |
Manufacturer | |
Manufacturer Product Number | 9876-15-2-10 |
Description | THERM TAPE 10M X 50.8MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Copper 10.00m x 50.80mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0059" (0.151mm) |
Manufacturer 3M (TC) | Material Copper |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Backing, Carrier Acrylic Tape |
Part Status Active | Color Copper |
Usage Thermally Conductive | Shelf Life 24 Months |
Type Heat Spreading Tape, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Outline 10.00m x 50.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,189.20000 | kr.2,189.20 |
| 10 | kr.1,718.25400 | kr.17,182.54 |
| 25 | kr.1,705.20880 | kr.42,630.22 |
| Unit Price without VAT: | kr.2,189.20000 |
|---|---|
| Unit Price with VAT: | kr.2,736.50000 |

