
9876-15-1-10 | |
|---|---|
DigiKey Part Number | 1067-9876-15-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 9876-15-1-10 |
Description | THERM TAPE 10M X 25.4MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Copper 10.00m x 25.40mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Heat Spreading Tape, Roll | |
Shape | Rectangular | |
Outline | 10.00m x 25.40mm | |
Thickness | 0.0059" (0.151mm) | |
Material | Copper | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Acrylic Tape | |
Color | Copper | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,194.02000 | kr.1,194.02 |
| 10 | kr.931.04500 | kr.9,310.45 |
| 25 | kr.849.13480 | kr.21,228.37 |
| 50 | kr.794.22200 | kr.39,711.10 |
| Unit Price without VAT: | kr.1,194.02000 |
|---|---|
| Unit Price with VAT: | kr.1,492.52500 |



