
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Tape Type | Medical | |
| Adhesive | Pressure Sensitive Adhesive (PSA) | |
| Backing, Carrier | Polyurethane Foam | |
| Thickness | 0.0020" (2.0 mils, 0.051mm) | |
| Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
| Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
| Width | 4.00" (101.60mm) | |
| Length | 30' (9.1m) 10 yds | |
| Color | Clear | |
| Usage | Medical/Surgical | |
| Temperature Range | - | |
| Shelf Life Start | Date of Shipment | |
| Shelf Life | 24 Months | |
| Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark