
9703-12-5 | |
|---|---|
DigiKey Part Number | 3M162923-ND |
Manufacturer | |
Manufacturer Product Number | 9703-12-5 |
Description | TAPE ADHESIVE TRANSFER 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Active | Usage Electrically Conductive |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,862.96000 | kr.3,862.96 |
| 10 | kr.3,396.63000 | kr.33,966.30 |
| Unit Price without VAT: | kr.3,862.96000 |
|---|---|
| Unit Price with VAT: | kr.4,828.70000 |

