9629FL-3/4-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9629FL-3/4-60
3M Custom Die Cuts | Digi-Key Daily

9629FL-1-60

DigiKey Part Number
1067-9629FL-1-60-ND
Manufacturer
Manufacturer Product Number
9629FL-1-60
Description
TAPE DBL SIDED CLR 1"X20YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Double Coated, Double Sided
Adhesive
Quick-Stick
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0018" (1.8 mils, 0.046mm)
Width
1.00" (25.40mm)
Length
60' (18.3m) 20 yds
Color
Clear
Usage
General Purpose
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.