2-5-950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5-950
3M Custom Die Cuts | Digi-Key Daily

950-2-5

DigiKey Part Number
1067-950-2-5-ND
Manufacturer
Manufacturer Product Number
950-2-5
Description
TAPE ADHSV TRNSFR CLR 2"X5YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 300
Backing, Carrier
Liner
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Adhesion, General Purpose, Splicing
Temperature Range
180°F (82°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
TAPE ADHSV TRNSFR CLR 2"X60YDS
In-Stock: 0
Unit Price: kr.684.41583