
9495MPCIR-0.625(250) | |
|---|---|
DigiKey Part Number | 1067-9495MPCIR-0.625(250)-ND |
Manufacturer | |
Manufacturer Product Number | 9495MPCIR-0.625(250) |
Description | TAPE DBL SIDED CLR 5/8" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.63" (16.00mm) 5/8" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0029" (2.9 mils, 0.074mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Series | Width 0.63" (16.00mm) 5/8" dia |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0057" (5.7 mils, 0.145mm) | Base Product Number |

