
9472LE-0.313-60 | |
|---|---|
DigiKey Part Number | 1067-9472LE-0.313-60-ND |
Manufacturer | |
Manufacturer Product Number | 9472LE-0.313-60 |
Description | TAPE ADHSV TRNSFR CLR 5/16"X60YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 0.31" (7.87mm) 5/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.31" (7.87mm) 5/16" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0094" (9.4 mils, 0.239mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.197.36333 | kr.592.09 |
| Unit Price without VAT: | kr.197.36333 |
|---|---|
| Unit Price with VAT: | kr.246.70416 |

