
8820-7-12(3) | |
|---|---|
DigiKey Part Number | 1067-8820-7-12(3)-ND |
Manufacturer | |
Manufacturer Product Number | 8820-7-12(3) |
Description | THERM PAD 304.8MMX177.8MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 304.80mm x 177.80mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Tacky - Both Sides |
Series | Color White |
Packaging Bulk | Thermal Conductivity 0.6W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Transfer Tape, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 72°F (22°C) |
Outline 304.80mm x 177.80mm | Base Product Number |
Thickness 0.0197" (0.500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,532.76000 | kr.1,532.76 |
| 12 | kr.1,176.60917 | kr.14,119.31 |
| 27 | kr.1,147.56111 | kr.30,984.15 |
| Unit Price without VAT: | kr.1,532.76000 |
|---|---|
| Unit Price with VAT: | kr.1,915.95000 |


