
8815SQ-21(25) | |
|---|---|
DigiKey Part Number | 1067-8815SQ-21(25)-ND |
Manufacturer | |
Manufacturer Product Number | 8815SQ-21(25) |
Description | THERM PAD 21MMX21MM W/ADH 1=25PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 21.00mm x 21.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 21.00mm x 21.00mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0148" (0.375mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.43000 | kr.259.43 |
| Unit Price without VAT: | kr.259.43000 |
|---|---|
| Unit Price with VAT: | kr.324.28750 |

