


8810-25-12.5(25) | |
|---|---|
DigiKey Part Number | 1067-8810-25-12.5(25)-ND |
Manufacturer | |
Manufacturer Product Number | 8810-25-12.5(25) |
Description | THERM PAD 25MMX12.5MM 1=25/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 25.00mm x 12.50mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Rectangular | |
Outline | 25.00mm x 12.50mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.77000 | kr.192.77 |
| Unit Price without VAT: | kr.192.77000 |
|---|---|
| Unit Price with VAT: | kr.240.96250 |

