
8805-1.5-5 | |
|---|---|
DigiKey Part Number | 1067-8805-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 8805-1.5-5 |
Description | THERM PAD 4.57M X 38.1MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 4.57m x 38.10mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 4.57m x 38.10mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0049" (0.125mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.584.04000 | kr.584.04 |
| Unit Price without VAT: | kr.584.04000 |
|---|---|
| Unit Price with VAT: | kr.730.05000 |

