Protective Tape Acrylic Adhesive Transparent 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8673-1-5

DigiKey Part Number
1067-8673-1-5-ND
Manufacturer
Manufacturer Product Number
8673-1-5
Description
TAPE PROTECTIVE TRAN 1"X5YDS
Customer Reference
Detailed Description
Protective Tape Acrylic Adhesive Transparent 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0120" (12.0 mils, 0.305mm)
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
15' (4.6m) 5 yds
Part Status
Obsolete
Color
Transparent
Tape Type
Protective
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Base Product Number
Thickness
0.0140" (14.0 mils, 0.356mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.443.32000kr.443.32
10kr.342.24300kr.3,422.43
25kr.310.75160kr.7,768.79
Manufacturers Standard Package
Unit Price without VAT:kr.443.32000
Unit Price with VAT:kr.554.15000