


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Corrosion Protection | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

