


850B-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-850B-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 850B-0.5-5 |
Description | TAPE MASKING BLACK 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | -60°F ~ 300°F (-50°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.09000 | kr.89.09 |
| 10 | kr.67.78900 | kr.677.89 |
| 25 | kr.61.15320 | kr.1,528.83 |
| 50 | kr.56.70400 | kr.2,835.20 |
| 100 | kr.52.69440 | kr.5,269.44 |
| 250 | kr.47.99384 | kr.11,998.46 |
| 500 | kr.44.84262 | kr.22,421.31 |
| 1.000 | kr.42.00230 | kr.42,002.30 |
| Unit Price without VAT: | kr.89.09000 |
|---|---|
| Unit Price with VAT: | kr.111.36250 |




