Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766-2-5

DigiKey Part Number
1067-766-2-5-ND
Manufacturer
Manufacturer Product Number
766-2-5
Description
TAPE MARKING BLACK/YLW 2"X5YDS
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Black, Yellow
Usage
Marking
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TAPE MARKING BLK/YELLOW 2"X10YDS
In-Stock: 0
Unit Price: kr.149.31000
TAPE MARKING BLK/YELLOW 2"X20YDS
In-Stock: 0
Unit Price: kr.274.08000
TAPE MARKING BLK/YELLOW 2"X36YDS
In-Stock: 8
Unit Price: kr.136.63000