
60-0.188-36 | |
|---|---|
DigiKey Part Number | 1067-60-0.188-36-ND |
Manufacturer | |
Manufacturer Product Number | 60-0.188-36 |
Description | TAPE INSULATING TRANS 3/16"X36YD |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Translucent 0.19" (4.78mm) 3/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Width 0.19" (4.78mm) 3/16" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Discontinued at DigiKey | Color Translucent |
Tape Type Insulating, High Temperature | Temperature Range 32°F ~ 356°F (0°C ~ 180°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 60 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Base Product Number |

