


5906-0.5-72 | |
|---|---|
DigiKey Part Number | 1067-5906-0.5-72-ND |
Manufacturer | |
Manufacturer Product Number | 5906-0.5-72 |
Description | TAPE DBL SIDED BLACK 1/2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.808.38000 | kr.808.38 |
| 10 | kr.627.84300 | kr.6,278.43 |
| 25 | kr.571.60400 | kr.14,290.10 |
| 50 | kr.533.90000 | kr.26,695.00 |
| 100 | kr.499.91690 | kr.49,991.69 |
| Unit Price without VAT: | kr.808.38000 |
|---|---|
| Unit Price with VAT: | kr.1,010.47500 |


