3M 5578H-05 4.72" X 5.46YDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5578H-05-120-5

DigiKey Part Number
3M162606-ND
Manufacturer
Manufacturer Product Number
5578H-05-120-5
Description
THERM PAD 4.99MX119.89MM GRY/WHT
Customer Reference
Detailed Description
Thermal Pad Gray, White 4.99m x 119.89mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
4.99m x 119.89mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray, White
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,652.10000kr.1,652.10
Manufacturers Standard Package
Unit Price without VAT:kr.1,652.10000
Unit Price with VAT:kr.2,065.12500