


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.666.90000 | kr.666.90 |
| 10 | kr.517.06500 | kr.5,170.65 |
| 25 | kr.470.38000 | kr.11,759.50 |
| 50 | kr.454.22540 | kr.22,711.27 |
| Unit Price without VAT: | kr.666.90000 |
|---|---|
| Unit Price with VAT: | kr.833.62500 |

