Image for 5559-0.125-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5559-0.125-36

DigiKey Part Number
1067-5559-0.125-36-ND
Manufacturer
Manufacturer Product Number
5559-0.125-36
Description
TAPE INDICATOR WHITE 1/8"X36YDS
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
0.13" (3.18mm) 1/8"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Indicator
Shelf Life
18 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Paper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.