

5557SQ-2(100) | |
---|---|
DigiKey Part Number | 1067-5557SQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557SQ-2(100) |
Description | TAPE INDICATOR WHITE 0.08"X0.08" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.08" (2.03mm) X 0.08" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.08" (2.03mm) | |
Length | 0.08" (2.03mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.305.28000 | kr.305.28 |
10 | kr.234.88600 | kr.2,348.86 |
25 | kr.212.95600 | kr.5,323.90 |
50 | kr.198.25280 | kr.9,912.64 |
100 | kr.184.99780 | kr.18,499.78 |
300 | kr.166.61547 | kr.49,984.64 |
Unit Price without VAT: | kr.305.28000 |
---|---|
Unit Price with VAT: | kr.381.60000 |