Thermal Pad Gray, White 5.00m x 240.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5550H-05-240-5

DigiKey Part Number
1067-5550H-05-240-5-ND
Manufacturer
Manufacturer Product Number
5550H-05-240-5
Description
THERM PAD 5M X 240MM GRY/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, White 5.00m x 240.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic Elastomer
Manufacturer
3M (TC)
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Bulk
Color
Gray, White
Part Status
Active
Thermal Conductivity
3.0W/m-K
Usage
Thermally Conductive
Shelf Life
12 Months
Type
Interface Pad, Roll
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
5.00m x 240.00mm
Base Product Number
Thickness
0.0197" (0.500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,975.86000kr.1,975.86
10kr.1,862.41300kr.18,624.13
Manufacturers Standard Package
Unit Price without VAT:kr.1,975.86000
Unit Price with VAT:kr.2,469.82500