Similar

5481-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5481-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5481-0.75-5 |
Description | TAPE MASKING GRAY 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage High Temperature Sealant |
Tape Type Masking | Temperature Range -65°F ~ 400°F (-54°C ~ 204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0068" (6.8 mils, 0.173mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5480-0.75-5 | 3M (TC) | 0 | 1067-5480-0.75-5-ND | kr.333.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.549.68000 | kr.549.68 |
| Unit Price without VAT: | kr.549.68000 |
|---|---|
| Unit Price with VAT: | kr.687.10000 |


