


5433-2-5 | |
|---|---|
DigiKey Part Number | 3M157004-ND |
Manufacturer | |
Manufacturer Product Number | 5433-2-5 |
Description | TAPE MASKING AMBER 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Amber 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.514.43000 | kr.514.43 |
| 10 | kr.397.82200 | kr.3,978.22 |
| 25 | kr.361.49400 | kr.9,037.35 |
| 50 | kr.339.95720 | kr.16,997.86 |
| Unit Price without VAT: | kr.514.43000 |
|---|---|
| Unit Price with VAT: | kr.643.03750 |

