
5419-0.25-36 | |
|---|---|
DigiKey Part Number | 1067-5419-0.25-36-ND |
Manufacturer | |
Manufacturer Product Number | 5419-0.25-36 |
Description | TAPE MASKING GOLD 1/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Gold 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gold |
Part Status Active | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Silicone | Shelf Life 36 Months |
Backing, Carrier Polyimide | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0027" (2.7 mils, 0.069mm) | Base Product Number |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.346.38500 | kr.692.77 |
| Unit Price without VAT: | kr.346.38500 |
|---|---|
| Unit Price with VAT: | kr.432.98125 |

