



G3VM-61ER2(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61ER2(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61ER2(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61ER2(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61ER2(TR05) |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61ER2(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.24000 | kr.66.24 |
| 10 | kr.59.02100 | kr.590.21 |
| 25 | kr.53.74960 | kr.1,343.74 |
| 50 | kr.52.81020 | kr.2,640.51 |
| 100 | kr.51.86940 | kr.5,186.94 |
| 250 | kr.49.36064 | kr.12,340.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.47.54188 | kr.23,770.94 |
| 1.000 | kr.46.16205 | kr.46,162.05 |
| Unit Price without VAT: | kr.66.24000 |
|---|---|
| Unit Price with VAT: | kr.82.80000 |








