5413 1.25" X 36YDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5413-1.25-36

DigiKey Part Number
1067-5413-1.25-36-ND
Manufacturer
Manufacturer Product Number
5413-1.25-36
Description
TAPE FILM AMBER 1 1/4"X36YDS
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 1.25" (31.75mm) 1 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.25" (31.75mm) 1 1/4"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
-
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,227.07000kr.1,227.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,227.07000
Unit Price with VAT:kr.1,533.83750
Alternate Length
TAPE FILM AMBER 1 1/4"X5YDS
In-Stock: 1
Unit Price: kr.431.94000