
502FL-3-5 | |
|---|---|
DigiKey Part Number | 1067-502FL-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 502FL-3-5 |
Description | TAPE LAMINATING CLEAR 3"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 3.00" (76.20mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
Tape Type Laminating | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene-Terephthalate (PET) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0040" (4.0 mils, 0.102mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.442.09000 | kr.442.09 |
| Unit Price without VAT: | kr.442.09000 |
|---|---|
| Unit Price with VAT: | kr.552.61250 |

