
502FL-11-60 | |
|---|---|
DigiKey Part Number | 1067-502FL-11-60-ND |
Manufacturer | |
Manufacturer Product Number | 502FL-11-60 |
Description | TAPE LAMINATING CLEAR 11"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Clear 11.00" (279.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Width 11.00" (279.40mm) |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Color Clear |
Tape Type Laminating | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene-Terephthalate (PET) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0040" (4.0 mils, 0.102mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,946.69000 | kr.8,946.69 |
| Unit Price without VAT: | kr.8,946.69000 |
|---|---|
| Unit Price with VAT: | kr.11,183.36250 |

