
501FL-2-5 | |
|---|---|
DigiKey Part Number | 1067-501FL-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 501FL-2-5 |
Description | TAPE LAMINATING CLEAR 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
Tape Type Laminating | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene-Terephthalate (PET) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.67000 | kr.284.67 |
| Unit Price without VAT: | kr.284.67000 |
|---|---|
| Unit Price with VAT: | kr.355.83750 |

