
5-CN3490-1/2-2R | |
|---|---|
DigiKey Part Number | 3M11586-ND |
Manufacturer | |
Manufacturer Product Number | 5-CN3490-1/2-2R |
Description | RF EMI SHLDING SHEET 2"X0.5" 5PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 2.000" (50.80mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.002" (0.06mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Nickel-Copper (NI/CU) Fabric |
Part Status Obsolete | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 2.000" (50.80mm) |

