4956-0.5-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 284
Unit Price: kr.186.82000
Datasheet
1/2-5-4956
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2-5-4956

4956-0.5-5

DigiKey Part Number
1067-4956-0.5-5-ND
Manufacturer
Manufacturer Product Number
4956-0.5-5
Description
TAPE DBL SIDED GRAY 1/2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
0.0590" (59.0 mils, 1.499mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Gray
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE DBL SIDED GRAY 1/2"X36YDS
In-Stock: 20
Unit Price: kr.946.69000