2-5-4950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5-4950

4950-2-5

DigiKey Part Number
3M10126-ND
Manufacturer
Manufacturer Product Number
4950-2-5
Description
TAPE DBL SIDED WHITE 2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
TAPE DBL SIDED WHITE 2"X36YDS
In-Stock: 2
Unit Price: kr.2,793.50000