


4930CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-4930CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4930CIR-2(5) |
Description | TAPE DBL SIDED WHITE 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) dia |
Manufacturer 3M (TC) | Color White |
Series | Usage General Purpose |
Packaging Bulk | Temperature Range 200°F (93°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Paper | Base Product Number |
Thickness 0.0250" (25.0 mils, 0.635mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.123.84600 | kr.619.23 |
| Unit Price without VAT: | kr.123.84600 |
|---|---|
| Unit Price with VAT: | kr.154.80750 |

