Double Sided Foam Tape Acrylic Adhesive White 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4914-8.5-11(5)

DigiKey Part Number
1067-4914-8.5-11(5)-ND
Manufacturer
Manufacturer Product Number
4914-8.5-11(5)
Description
TAPE DOUBLE SIDED WHT 8 1/2"X11"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive White 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
8.50" (215.90mm) 8 1/2"
Manufacturer
3M (TC)
Length
11.00" (279.40mm)
Series
Color
White
Packaging
Bulk
Usage
Bonding, Joining
Part Status
Active
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Sided Foam
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0100" (10.0 mils, 0.254mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,209.68000kr.2,209.68
10kr.1,734.11000kr.17,341.10
25kr.1,586.00440kr.39,650.11
Manufacturers Standard Package
Unit Price without VAT:kr.2,209.68000
Unit Price with VAT:kr.2,762.10000